Part Details for MMSS-10-20-F-07.00-D-K-LUS by Samtec Inc
Overview of MMSS-10-20-F-07.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSS-10-20-F-07.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-10-20-F-07.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
DISTI #
MMSS-10-20-F-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.177m 20AWG 10 POS Socket to 10 POS Socket SKT-SKT Crimp Bulk - Bag (Alt: MMSS-10-20-F-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.5400 / $5.2900 | Buy Now |
DISTI #
200-SS1020F0700DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$2.8500 / $5.2900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6200 / $7.1300 | Buy Now |
DISTI #
000000000003683668
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.3100 / $5.2900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6200 / $7.1300 | Buy Now |
DISTI #
5cd901d0cd7c1c4c38562ba9
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$2.3900 / $5.2900 | Buy Now |