Part Details for MMSS-10-20-L-90.00-D-K-LUS by Samtec Inc
Overview of MMSS-10-20-L-90.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSS-10-20-L-90.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-10-20-L-90.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.286m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-10-20-L-90.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2200 / $8.9000 | Buy Now |
DISTI #
000000000004001138
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2200 / $8.9000 | Buy Now |
Part Details for MMSS-10-20-L-90.00-D-K-LUS
MMSS-10-20-L-90.00-D-K-LUS CAD Models
MMSS-10-20-L-90.00-D-K-LUS Part Data Attributes
|
MMSS-10-20-L-90.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-10-20-L-90.00-D-K-LUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.286 mm | |
Number of Conductors | 20 | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |