Part Details for MMSS-10-30-S-16.00-D-K-MDS by Samtec Inc
Overview of MMSS-10-30-S-16.00-D-K-MDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-10-30-S-16.00-D-K-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-10-30-S-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-10-30-S-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3200 / $11.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3200 / $11.8100 | Buy Now |
Part Details for MMSS-10-30-S-16.00-D-K-MDS
MMSS-10-30-S-16.00-D-K-MDS CAD Models
MMSS-10-30-S-16.00-D-K-MDS Part Data Attributes
|
MMSS-10-30-S-16.00-D-K-MDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-10-30-S-16.00-D-K-MDS
Samtec Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 14.99 mm | |
Shielding | NO | |
Wire Gauge | 30 AWG |