Part Details for MMSS-12-24C-L-05.90-D-K-MUS by Samtec Inc
Overview of MMSS-12-24C-L-05.90-D-K-MUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-12-24C-L-05.90-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-12-24C-L-05.90-D-K-MUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6400 | Buy Now |
DISTI #
MMSS-12-24C-L-05.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-12-24C-L-05.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0200 / $12.9000 | Buy Now |
DISTI #
200-S1224CL0590DKMUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.6100 / $12.9000 | Order Now |
DISTI #
MMSS-12-24C-L-05.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-12-24C-L-05.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0200 / $12.9000 | Buy Now |
DISTI #
000000000004001164
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.5400 / $12.9000 | Buy Now |
DISTI #
5cd9012acd7c1c4c38556b24
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$7.6100 / $12.9000 | Buy Now |
Part Details for MMSS-12-24C-L-05.90-D-K-MUS
MMSS-12-24C-L-05.90-D-K-MUS CAD Models
MMSS-12-24C-L-05.90-D-K-MUS Part Data Attributes:
|
MMSS-12-24C-L-05.90-D-K-MUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-12-24C-L-05.90-D-K-MUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.15 mm | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |