Part Details for MMSS-14-22-L-20.00-D-K-LDS by Samtec Inc
Overview of MMSS-14-22-L-20.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-14-22-L-20.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-14-22-L-20.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1600 | Buy Now |
DISTI #
MMSS-14-22-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-14-22-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.5800 | Buy Now |
DISTI #
200-SS1422L2000DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0000 / $10.5800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.0400 / $10.5800 | Buy Now |
DISTI #
MMSS-14-22-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-14-22-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.5800 | Buy Now |
DISTI #
000000000004048600
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.9700 / $10.5800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.0400 / $10.5800 | Buy Now |
DISTI #
5cd9012fcd7c1c4c38556fd4
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$5.0400 / $10.5800 | Buy Now |
Part Details for MMSS-14-22-L-20.00-D-K-LDS
MMSS-14-22-L-20.00-D-K-LDS CAD Models
MMSS-14-22-L-20.00-D-K-LDS Part Data Attributes:
|
MMSS-14-22-L-20.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-14-22-L-20.00-D-K-LDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.508 mm | |
Number of Conductors | 28 | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |