Part Details for MMSS-20-28-L-04.00-D-K-LUS by Samtec Inc
Overview of MMSS-20-28-L-04.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-20-28-L-04.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-20-28-L-04.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9100 | Buy Now |
DISTI #
MMSS-20-28-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSS-20-28-L-04.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $9.9100 | Buy Now |
DISTI #
200-MMSS2028L4.DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6300 / $9.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9900 / $12.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9900 / $12.5700 | Buy Now |
DISTI #
5cd90135cd7c1c4c38557535
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$4.7200 / $9.9100 | Buy Now |
Part Details for MMSS-20-28-L-04.00-D-K-LUS
MMSS-20-28-L-04.00-D-K-LUS CAD Models
MMSS-20-28-L-04.00-D-K-LUS Part Data Attributes
|
MMSS-20-28-L-04.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-20-28-L-04.00-D-K-LUS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.08 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |