Part Details for MMSST-02-20-F-08.00-D-K-MDS by Samtec Inc
Overview of MMSST-02-20-F-08.00-D-K-MDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-02-20-F-08.00-D-K-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSST-02-20-F-08.00-D-K-MDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2900 | Buy Now |
DISTI #
MMSST-02-20-F-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.2m 2 Position Discrete Wire Housing to 2 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSST-02-20-F-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $7.3300 | Buy Now |
DISTI #
200-MMSST220F08DKMDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.4000 / $7.3300 | Order Now |
DISTI #
000000000006167438
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.6600 / $7.3300 | Buy Now |
DISTI #
5d647ec8b5feef1134bbf47a
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$5.1400 / $7.3300 | Buy Now |
Part Details for MMSST-02-20-F-08.00-D-K-MDS
MMSST-02-20-F-08.00-D-K-MDS CAD Models
MMSST-02-20-F-08.00-D-K-MDS Part Data Attributes
|
MMSST-02-20-F-08.00-D-K-MDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-02-20-F-08.00-D-K-MDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 20 AWG |