Part Details for MMSST-02-28-L-22.00-D-K-MUS by Samtec Inc
Overview of MMSST-02-28-L-22.00-D-K-MUS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-02-28-L-22.00-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSST-02-28-L-22.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.558m 28AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSST-02-28-L-22.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSST-02-28-L-22.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.558m 28AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSST-02-28-L-22.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003594688
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for MMSST-02-28-L-22.00-D-K-MUS
MMSST-02-28-L-22.00-D-K-MUS CAD Models
MMSST-02-28-L-22.00-D-K-MUS Part Data Attributes:
|
MMSST-02-28-L-22.00-D-K-MUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-02-28-L-22.00-D-K-MUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | FEP | |
Length | 0.559 mm | |
Number of Conductors | 4 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |