Part Details for MMSST-03-20-S-08.00-D-K-LDS by Samtec Inc
Overview of MMSST-03-20-S-08.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMSST-03-20-S-08.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSST-03-20-S-08.00-D-K-LDS
|
Avnet Americas | .100" Mini Mate Single Row Discrete Wire Cab - Bulk (Alt: MMSST-03-20-S-08.00-D-K-LDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSST-03-20-S-08.00-D-K-LDS
|
Avnet Americas | .100" Mini Mate Single Row Discrete Wire Cab - Bulk (Alt: MMSST-03-20-S-08.00-D-K-LDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62dfa16a0dc09d73c64b3c60
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$1.4700 / $3.8000 | Buy Now |
Part Details for MMSST-03-20-S-08.00-D-K-LDS
MMSST-03-20-S-08.00-D-K-LDS CAD Models
MMSST-03-20-S-08.00-D-K-LDS Part Data Attributes:
|
MMSST-03-20-S-08.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-03-20-S-08.00-D-K-LDS
Samtec Inc
Cable Assembly, 3 Conductor(s), 20AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.0328 Ω | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |