Part Details for MMSST-05-24-L-06.90-D-K-LDS by Samtec Inc
Overview of MMSST-05-24-L-06.90-D-K-LDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSST-05-24-L-06.90-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSST-05-24-L-06.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.175m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSST-05-24-L-06.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSST-05-24-L-06.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.175m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSST-05-24-L-06.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005480733
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for MMSST-05-24-L-06.90-D-K-LDS
MMSST-05-24-L-06.90-D-K-LDS CAD Models
MMSST-05-24-L-06.90-D-K-LDS Part Data Attributes:
|
MMSST-05-24-L-06.90-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-05-24-L-06.90-D-K-LDS
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 5.89 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |