Part Details for MMST3904-7-F by Zetex / Diodes Inc
Overview of MMST3904-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST3904-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80553733
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2409 | Americas - 63000 |
|
$0.0398 | Buy Now |
DISTI #
70731645
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2329 | Americas - 3544 |
|
$0.0276 / $0.0720 | Buy Now |