Part Details for MMST3904Q-7-F by Zetex / Diodes Inc
Overview of MMST3904Q-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST3904Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84385362
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 183000 |
|
$0.0416 | Buy Now |
DISTI #
78825214
|
Verical | Trans GP BJT NPN 40V 0.2A 200mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2231 | Americas - 15000 |
|
$0.0579 | Buy Now |