There are no models available for this part yet.
Overview of MMST4124-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MMST4124-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMST4124-FDICT-ND
|
DigiKey | TRANS NPN 25V 0.2A SOT323 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
839 In Stock |
|
$0.0329 / $0.3500 | Buy Now | |
DISTI #
MMST4124-7-F
|
Avnet Americas | Trans GP BJT NPN 25V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMST4124-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.2A I(C), 25V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 18 |
|
$0.2193 | Buy Now |
CAD Models for MMST4124-7-F by Diodes Incorporated
Part Data Attributes for MMST4124-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Related Parts for MMST4124-7-F
-
MMST4126-7Small Signal Bipolar Transistors
-
MMBD1403ARectifier Diodes
-
IXTH2N300P3HVPower Field-Effect Transistors
-
FZT493TAPower Bipolar Transistors
-
MMBZ6V2ALT1GTransient Suppressors
-
MMSZ4715-HE3-08Zener Diodes
-
MK22FX512AVLH12RMicrocontrollers
-
814-22-006-30-000101Headers and Edge Type Connectors
-
THD12-2422Other Analog ICs