Part Details for MMST4124T146 by ROHM Semiconductor
Overview of MMST4124T146 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MMST4124T146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMST4124T146-ND
|
DigiKey | TRANS NPN 25V 0.2A SMT3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0362 / $0.0601 | Buy Now |
DISTI #
755-MMST4124T146
|
Mouser Electronics | Bipolar Transistors - BJT SMT NPN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MMST4124 Series 25 V 0.2 A SMT NPN General Purpose Transistor -SMT-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0478 | Buy Now |
|
Quest Components | 2304 |
|
$0.1250 / $0.6250 | Buy Now |
Part Details for MMST4124T146
MMST4124T146 CAD Models
MMST4124T146 Part Data Attributes
|
MMST4124T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMST4124T146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for MMST4124T146
This table gives cross-reference parts and alternative options found for MMST4124T146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST4124T146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST4124T117 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | MMST4124T146 vs SST4124T117 |
2N4124/D74Z-J05Z | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST4124T146 vs 2N4124/D74Z-J05Z |
2N4124D26Z | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MMST4124T146 vs 2N4124D26Z |
KST4124S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMST4124T146 vs KST4124S62Z |
2N4124/D26Z-J05Z | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST4124T146 vs 2N4124/D26Z-J05Z |
2N4124/D75Z-J61Z | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST4124T146 vs 2N4124/D75Z-J61Z |
MMST4124T246 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMST4124T146 vs MMST4124T246 |
2N4124_J18Z | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | MMST4124T146 vs 2N4124_J18Z |
2N4124/D74Z-J61Z | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST4124T146 vs 2N4124/D74Z-J61Z |
2N4124-J35Z | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMST4124T146 vs 2N4124-J35Z |