Part Details for MMST5086T146 by ROHM Semiconductor
Overview of MMST5086T146 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MMST5086T146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMST5086T146-ND
|
DigiKey | TRANS PNP 50V 0.2A SMT3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0735 / $0.1012 | Buy Now |
DISTI #
755-MMST5086T146
|
Mouser Electronics | Bipolar Transistors - BJT SMT PNP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MMST5086 Series 50 V 0.2 A Surface Mount PNP Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0849 / $0.0948 | Buy Now |
|
Quest Components | 200 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2107 |
|
$0.0706 / $0.1568 | Buy Now |
|
Quest Components | 200 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2378 |
|
$0.1176 / $0.3920 | Buy Now |
Part Details for MMST5086T146
MMST5086T146 CAD Models
MMST5086T146 Part Data Attributes
|
MMST5086T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMST5086T146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.3 V |