Part Details for MMST5551-7-F by Zetex / Diodes Inc
Overview of MMST5551-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST5551-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84397941
|
Verical | Trans GP BJT NPN 160V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 285000 |
|
$0.0375 | Buy Now |
DISTI #
75714079
|
Verical | Trans GP BJT NPN 160V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 69000 |
|
$0.0244 / $0.0411 | Buy Now |
DISTI #
66716473
|
Verical | Trans GP BJT NPN 160V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2770 Package Multiple: 1 Date Code: 2221 | Americas - 53890 |
|
$0.0233 / $0.0352 | Buy Now |
DISTI #
61647271
|
Verical | Trans GP BJT NPN 160V 0.2A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 608 Package Multiple: 1 Date Code: 2207 | Americas - 3709 |
|
$0.0356 / $0.0415 | Buy Now |