-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMST5551HE3-TPCT-ND
|
DigiKey | GENERAL PURPOSE DIODE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
833-MMST5551HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0275 | Buy Now |
DISTI #
78818319
|
Verical | Trans GP BJT NPN 160V 0.6A 200mW Min Qty: 209 Package Multiple: 1 Date Code: 2409 | Americas - 3000 |
|
$0.0332 / $0.0700 | Buy Now |
DISTI #
C1S504600456044
|
Chip1Stop | Unclassified | 3000 |
|
$0.0362 / $0.1302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy