-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSTA05-FDICT-ND
|
DigiKey | TRANS NPN 60V 0.5A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6559 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
MMSTA05-7-F
|
Avnet Americas | Trans GP BJT NPN 60V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMSTA05-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 318000 Factory Stock |
|
$0.0341 / $0.0403 | Buy Now |
DISTI #
621-MMSTA05-F
|
Mouser Electronics | Bipolar Transistors - BJT 60V 200mW RoHS: Compliant | 3421 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
V79:2366_21365601
|
Arrow Electronics | Trans GP BJT NPN 60V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2252 | Americas - 2000 |
|
$0.0241 | Buy Now |
|
Future Electronics | MMSTA05 Series NPN 60 V 200 mW Small Signal Transistor SMT-SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0341 / $0.0384 | Buy Now |
|
Future Electronics | MMSTA05 Series NPN 60 V 200 mW Small Signal Transistor SMT-SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
MMSTA05-7-F
|
Avnet Asia | Trans GP BJT NPN 60V 0.5A 3-Pin SOT-323 T/R (Alt: MMSTA05-7-F) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMSTA05-7-F
|
Avnet Silica | Trans GP BJT NPN 60V 0.5A 3-Pin SOT-323 T/R (Alt: MMSTA05-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 60V 0.5A SC70-3 | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 60V 0.5A SOT323 | 1810 |
|
$0.0636 / $0.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy