-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 2.2 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6813
|
Newark | Zener Diode, 0.5W, 2.2V, Sod-123, Zener Voltage Vz Typ:2.2V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz4Xxxt1G Series, Automotiverohs Compliant: Yes |Onsemi MMSZ4680T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39947 |
|
$0.0440 / $0.1390 | Buy Now |
DISTI #
29X6124
|
Newark | Diode, Zener, 2.2V, 0.5W, Sod-123, Zener Voltage Nom:2.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4680T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
MMSZ4680T1G
|
Avnet Americas | Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4680T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0199 | Buy Now |
DISTI #
70347787
|
RS | MMSZ4680T1G Zener Diode, 2.2V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ4680T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0450 | RFQ |
|
Bristol Electronics | 3883 |
|
RFQ | ||
|
Bristol Electronics | 3737 |
|
RFQ | ||
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 2.2V V(Z), 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
MMSZ4680T1G
|
TME | Diode: Zener, 0.5W, 2.2V, SMD, reel,tape, SOD123, single diode, 4uA Min Qty: 1 | 2026 |
|
$0.0286 / $0.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4680T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4680T1G
onsemi
Low Current Zener Diode Voltage Regulator 2.2 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4680T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4680T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4680T1 | onsemi | Check for Price | 2.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4680T1G vs MMSZ4680T1 |
MMSZ4680T1 | Motorola Mobility LLC | Check for Price | 2.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4680T1G vs MMSZ4680T1 |
MMSZ4680T1 | Rectron Semiconductor | Check for Price | Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4680T1G vs MMSZ4680T1 |