-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9498
|
Newark | Zener Diode, 500Mw, 3.9V, Sod-123, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4686T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19364 |
|
$0.0350 / $0.1150 | Buy Now |
DISTI #
02AH1989
|
Newark | Zener Diode, 0.5W, 3.9V, Sod-123, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ4686T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74 |
|
$0.0230 | Buy Now |
DISTI #
31Y2852
|
Newark | Zener Single Diode, Voltage Regulator, 3.9 V, 500 Mw, Sod-123, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4686T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
MMSZ4686T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4686T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0167 / $0.0203 | Buy Now |
DISTI #
02AH1989
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 02AH1989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 74 Partner Stock |
|
$0.0560 / $0.1770 | Buy Now |
DISTI #
MMSZ4686T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4686T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0203 | Buy Now |
DISTI #
MMSZ4686T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4686T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0203 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1980 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 418 |
|
RFQ | ||
|
Rochester Electronics | DIODE RoHS: Compliant Status: Active Min Qty: 1 | 3260 |
|
$0.0213 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4686T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4686T1G
onsemi
Low Current Zener Diode Voltage Regulator 3.9 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4686T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4686T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4686T1 | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4686T1G vs MMSZ4686T1 |
MMSZ4686T1T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ4686T1G vs MMSZ4686T1T3 |
CMHZ4686TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ4686T1G vs CMHZ4686TR |
MMSZ4686 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.91V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, D6, 2 PIN | MMSZ4686T1G vs MMSZ4686 |
MMSZ4686T3 | Motorola Mobility LLC | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4686T1G vs MMSZ4686T3 |
MMSZ4686-E3-08 | Vishay Intertechnologies | $0.0309 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4686T1G vs MMSZ4686-E3-08 |
MMSZ4686T3 | onsemi | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ4686T1G vs MMSZ4686T3 |
MMSZ4686-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4686T1G vs MMSZ4686-G3-08 |
MMSZ4686 | Motorola Mobility LLC | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ4686T1G vs MMSZ4686 |
MMSZ4686 | onsemi | Check for Price | 3.9 V Low Current Zener Diode Voltage Regulator, 3000-REEL | MMSZ4686T1G vs MMSZ4686 |