There are no models available for this part yet.
Overview of MMSZ4692-HE3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSZ4692-HE3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMSZ4692-HE3-08GICT-ND
|
DigiKey | DIODE ZENER 6.8V 500MW SOD123 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11865 In Stock |
|
$0.0276 / $0.2800 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0689 / $0.0739 | Buy Now |
CAD Models for MMSZ4692-HE3-08 by Vishay Semiconductors
Related Parts for MMSZ4692-HE3-08
-
MMSZ4682T1Zener Diodes
-
MMBD7000-7Rectifier Diodes
-
BZA456ATransient Suppressors
-
SI7414DN-T1-E3Power Field-Effect Transistors
-
RC0603FR-07215KLFixed Resistors
-
MMBT2222A-7Small Signal Bipolar Transistors
-
TPS40210QDGQRQ1Switching Regulator or Controllers
-
MMBZ5239B-V-GS08Voltage Regulator Diodes
-
MIS-10Electric Fuses