-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ4699T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1585
|
Newark | Zener Diode, 500Mw, 12V, Sod-123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4699T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15773 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
81AC9211
|
Newark | Zen Sod123 Reg 0.5W 12V Rohs Compliant: Yes |Onsemi MMSZ4699T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
67R1366
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz4Xxxt1G Series, Qualification:Aec-Q101, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMSZ4699T1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MMSZ4699T1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ4699T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 615000 |
|
RFQ | |
DISTI #
45J1585
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 45J1585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 15773 Partner Stock |
|
$0.0350 / $0.1050 | Buy Now |
DISTI #
MMSZ4699T1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ4699T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
MMSZ4699T1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ4699T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
MMSZ4699T1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ4699T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0155 | Buy Now |
|
Bristol Electronics | 4398 |
|
RFQ | ||
|
Bristol Electronics | 4261 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4699T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4699T1G
onsemi
Low Current Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4699T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4699T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4699-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699-G3-18 |
MMSZ4699T3 | Motorola Mobility LLC | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ4699T1G vs MMSZ4699T3 |
MMSZ4699-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699-HE3-08 |
MMSZ4699-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699-GS08 |
MMSZ4699-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699-VT/R13 |
MMSZ4699T1 | Rectron Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699T1 |
MMSZ4699 | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ4699T1G vs MMSZ4699 |