-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5242BT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2897
|
Newark | Zener Single Diode, 12 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ5242BT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 160999 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
38AH0934
|
Newark | Zen Sod123 Reg 0.5W 12V Rohs Compliant: Yes |Onsemi MMSZ5242BT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
58M9232
|
Newark | Diode, Zener, 12V, 0.5W, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmsz5221Bt1 Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ5242BT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24311 |
|
$0.0140 | Buy Now |
DISTI #
83H7448
|
Newark | Zener Diode, 500Mw, 12V, Sod-123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5242BT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4913 |
|
$0.0370 / $0.1670 | Buy Now |
DISTI #
MMSZ5242BT1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ5242BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 153000 |
|
$0.0143 / $0.0155 | Buy Now |
DISTI #
MMSZ5242BT1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ5242BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
58M9232
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 58M9232) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 24311 Partner Stock |
|
$0.0460 / $0.1690 | Buy Now |
DISTI #
83H7448
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 83H7448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Ammo Pack | 4713 Partner Stock |
|
$0.0440 / $0.1670 | Buy Now |
DISTI #
MMSZ5242BT1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ5242BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
MMSZ5242BT1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: MMSZ5242BT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5242BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5242BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5242B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5242BT1G vs MMSZ5242B-G3-08 |
MMSZ5242BQ-13-F | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5242BT1G vs MMSZ5242BQ-13-F |
MMSZ5242BQ-7-F | Diodes Incorporated | $0.1371 | Zener Diode, 12V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5242BT1G vs MMSZ5242BQ-7-F |