Part Details for MMSZ5246 by General Instrument Corp
Results Overview of MMSZ5246 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5246 Information
MMSZ5246 by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMSZ5246
MMSZ5246 CAD Models
MMSZ5246 Part Data Attributes
|
MMSZ5246
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5246
General Instrument Corp
Zener Diode, 16V V(Z), Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 7.8 mA |
Alternate Parts for MMSZ5246
This table gives cross-reference parts and alternative options found for MMSZ5246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5246 | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5246 vs MMSZ5246 |
MMSZ5246ET1G | onsemi | $0.1174 | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | MMSZ5246 vs MMSZ5246ET1G |
CMHZ5246B | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | MMSZ5246 vs CMHZ5246B |
CMSZ5246B | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 0.275W, Silicon, Unidirectional, HALOGEN FREE, SUPERMINI-3 | MMSZ5246 vs CMSZ5246B |
CMSZ5246BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | MMSZ5246 vs CMSZ5246BTR |
MMSZ5246ET3G | onsemi | Check for Price | DIODE 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | MMSZ5246 vs MMSZ5246ET3G |
CMSZ5246BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | MMSZ5246 vs CMSZ5246BTR13 |
MMSZ5246ET3 | onsemi | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5246 vs MMSZ5246ET3 |