Part Details for MMSZ5246B by Diotec Semiconductor AG
Overview of MMSZ5246B by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5246B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5246B-DIO
|
TME | Diode: Zener, 0.5W, 16V, 29mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 350 |
|
$0.0157 / $0.0314 | Buy Now |
Part Details for MMSZ5246B
MMSZ5246B CAD Models
MMSZ5246B Part Data Attributes
|
MMSZ5246B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5246B
Diotec Semiconductor AG
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for MMSZ5246B
This table gives cross-reference parts and alternative options found for MMSZ5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5246BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5246B vs MMSZ5246BT1 |
MMSZ5246B | General Instrument Corp | Check for Price | Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional, | MMSZ5246B vs MMSZ5246B |
MMSZ5246B | Diodes Incorporated | $0.0540 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5246B vs MMSZ5246B |
MMSZ5246B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5246B vs MMSZ5246B-T1 |
MMSZ5246B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5246B vs MMSZ5246B-GT1 |
MMSZ5246BQ-7-F | Diodes Incorporated | $0.0339 | Zener Diode, 16V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5246B vs MMSZ5246BQ-7-F |
SZMMSZ5246BT1G | onsemi | $0.2612 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | MMSZ5246B vs SZMMSZ5246BT1G |
MMSZ5246B-7-F | Diodes Incorporated | $0.0326 | Zener Diode, 16V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5246B vs MMSZ5246B-7-F |