Part Details for MMSZ5256B by Rectron Semiconductor
Overview of MMSZ5256B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5256B
MMSZ5256B CAD Models
MMSZ5256B Part Data Attributes
|
MMSZ5256B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5256B
Rectron Semiconductor
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMSZ5256B
This table gives cross-reference parts and alternative options found for MMSZ5256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5256B-T | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, | MMSZ5256B vs MMSZ5256B-T |
MMSZ5256B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5256B vs MMSZ5256B |
MMSZ5256B | EIC Semiconductor Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W | MMSZ5256B vs MMSZ5256B |
MMSZ5256B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W | MMSZ5256B vs MMSZ5256B-T3 |
MMSZ5256B | onsemi | Check for Price | 500 mW, 30 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5256B vs MMSZ5256B |
MMSZ5256B-TP | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5256B vs MMSZ5256B-TP |
MMSZ5256B-7 | Diodes Incorporated | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5256B vs MMSZ5256B-7 |