MMSZ5263B
Description: Zener Diode,

Overview of MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4786-MMSZ5263BCT-ND
DigiKey DIODE, ZENER, 0.5W, 56V, SOD-123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10454
In Stock
  • 1 $0.1200
  • 10 $0.0730
  • 100 $0.0445
  • 500 $0.0321
  • 1,000 $0.0280
  • 3,000 $0.0229
  • 6,000 $0.0202
  • 9,000 $0.0189
  • 15,000 $0.0174
  • 21,000 $0.0165
  • 30,000 $0.0156
  • 75,000 $0.0137
  • 150,000 $0.0125
  • 300,000 $0.0115
$0.0115 / $0.1200 Buy Now

CAD Models for MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd

MMSZ5263B
Suzhou Good-Ark Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
1300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
56 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
43 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
2.2 mA
Want to compare parts?
  1. MMSZ5263B
    Suzhou Good-Ark Electronics Co Ltd
    Zener Diode,
    VS

Related Parts for MMSZ5263B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MMSZ5263B would you like to use for your alert(s)?
  • Please alert me when MMSZ5263B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5263B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5263B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5263B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5263B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5263B by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: