Part Details for MMT20303HT1 by NXP Semiconductors
Overview of MMT20303HT1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT20303HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5551
|
Newark | Digital Step Attenuator, 50-4000 Mhz, 3 Bit, 1 Db Lsb/ Reel Rohs Compliant: Yes |Nxp MMT20303HT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
MMT20303HT1-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM 16VFQFN Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5786 / $3.7162 | Buy Now |
DISTI #
MMT20303HT1
|
Avnet Americas | Digital Attenuator 4000MHz 16-Pin QFN EP T/R - Tape and Reel (Alt: MMT20303HT1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3251 / $3.8157 | Buy Now |
DISTI #
841-MMT20303HT1
|
Mouser Electronics | Attenuators Digital Step Attenuator, 50-4000 MHz, 3 Bit, 1 dB LSB RoHS: Compliant | 0 |
|
$3.5700 / $6.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2900 | Buy Now |
DISTI #
MMT20303HT1
|
Avnet Americas | Digital Attenuator 4000MHz 16-Pin QFN EP T/R - Tape and Reel (Alt: MMT20303HT1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3251 / $3.8157 | Buy Now |
DISTI #
MMT20303HT1
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.8000 | Buy Now |
Part Details for MMT20303HT1
MMT20303HT1 CAD Models
MMT20303HT1 Part Data Attributes:
|
MMT20303HT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMT20303HT1
NXP Semiconductors
DIGITAL ATTENUATOR 50-4000MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.22 |