Part Details for MMTD-07-20-L-06.00-D-TDS by Samtec Inc
Overview of MMTD-07-20-L-06.00-D-TDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTD-07-20-L-06.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-07-20-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 14 POS Wire to Board to 14 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-07-20-L-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.6300 / $11.6200 | Buy Now |
DISTI #
MMTD-07-20-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 14 POS Wire to Board to 14 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-07-20-L-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMTD-07-20-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 14 POS Wire to Board to 14 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-07-20-L-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005207857
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.6300 / $11.6200 | Buy Now |
Part Details for MMTD-07-20-L-06.00-D-TDS
MMTD-07-20-L-06.00-D-TDS CAD Models
MMTD-07-20-L-06.00-D-TDS Part Data Attributes
|
MMTD-07-20-L-06.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-07-20-L-06.00-D-TDS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.117348 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |