Part Details for MMTD-13-20C-L-72.00-D-TDS by Samtec Inc
Overview of MMTD-13-20C-L-72.00-D-TDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTD-13-20C-L-72.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-13-20C-L-72.00-D-TDS
|
Avnet Americas | .100" Mini Mate Double Row Discrete Wire Cab - Bulk (Alt: MMTD-13-20C-L-72.00-D-TDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$24.0800 / $37.5400 | Buy Now | |
DISTI #
MMTD-13-20C-L-72.00-D-TDS
|
Avnet Americas | .100" Mini Mate Double Row Discrete Wire Cab - Bulk (Alt: MMTD-13-20C-L-72.00-D-TDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$24.0800 / $37.5400 | Buy Now | |
DISTI #
62631d741ac2f0b92f5a88a8
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$24.0800 / $37.5400 | Buy Now |
Part Details for MMTD-13-20C-L-72.00-D-TDS
MMTD-13-20C-L-72.00-D-TDS CAD Models
MMTD-13-20C-L-72.00-D-TDS Part Data Attributes:
|
MMTD-13-20C-L-72.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-13-20C-L-72.00-D-TDS
Samtec Inc
Cable Assembly, 26 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |