Datasheets
MMTD-15-24C-F-24.00-D-TUS by: Samtec Inc

Cable Assembly, 24AWG,

Part Details for MMTD-15-24C-F-24.00-D-TUS by Samtec Inc

Overview of MMTD-15-24C-F-24.00-D-TUS by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for MMTD-15-24C-F-24.00-D-TUS

Part # Distributor Description Stock Price Buy
DISTI # MMTD-15-24C-F-24.0
Avnet Americas Cable Assembly Discrete Wire 0.61m 24AWG 30 POS Wire to Board to 30 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-15-24C-F-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant 0
  • 2 $34.9700
  • 25 $25.2500
  • 100 $23.9800
  • 500 $22.7200
  • 1,000 $21.8800
$21.8800 / $34.9700 Buy Now
DISTI # 000000000003861626
Sager Rectangular Cable Assemblies 0
Buy Now
Master Electronics .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant 0
  • 2 $34.9700
  • 25 $25.2500
  • 100 $23.9800
  • 500 $22.7200
  • 1,000 $21.8800
$21.8800 / $34.9700 Buy Now

Part Details for MMTD-15-24C-F-24.00-D-TUS

MMTD-15-24C-F-24.00-D-TUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMTD-15-24C-F-24.00-D-TUS Part Data Attributes

MMTD-15-24C-F-24.00-D-TUS Samtec Inc
Buy Now Datasheet
Compare Parts:
MMTD-15-24C-F-24.00-D-TUS Samtec Inc Cable Assembly, 24AWG,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Side1 SOCKET
Connector Side2 SOCKET
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.205 mm2
DIN Conformance NO
Diameter 1.118 mm
IEC Conformance NO
Insulator Material POLYVINYLCHLORIDE
Length 0.61 mm
MIL Conformance NO
Number of Conductors 30
Operating Temperature-Max 105 °C
Operating Temperature-Min -10 °C
Rated Current 2.9 A
Rated Voltage 600 V
Resistance 0.085 Ω
Shielding NO
Stranding 7X24
Wire Gauge 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMTD-15-24C-F-24.00-D-TUS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMTD-15-24C-F-24.00-D-TUS by Samtec Inc

  • Please alert me when MMTD-15-24C-F-24.00-D-TUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMTD-15-24C-F-24.00-D-TUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMTD-15-24C-F-24.00-D-TUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMTD-15-24C-F-24.00-D-TUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMTD-15-24C-F-24.00-D-TUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMTD-15-24C-F-24.00-D-TUS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: