Part Details for MMTD-21-24-L-06.00-D-TUS by Samtec Inc
Overview of MMTD-21-24-L-06.00-D-TUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMTD-21-24-L-06.00-D-TUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTD-21-24-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 42 POS Wire to Board to 42 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-21-24-L-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.8200 / $29.9300 | Buy Now |
DISTI #
000000000003861655
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.8200 / $29.9300 | Buy Now |
Part Details for MMTD-21-24-L-06.00-D-TUS
MMTD-21-24-L-06.00-D-TUS CAD Models
MMTD-21-24-L-06.00-D-TUS Part Data Attributes
|
MMTD-21-24-L-06.00-D-TUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-21-24-L-06.00-D-TUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.117348 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |