Part Details for MMTD-25-20-F-16.00-D-TUS by Samtec Inc
Overview of MMTD-25-20-F-16.00-D-TUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MMTD-25-20-F-16.00-D-TUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTD-25-20-F-16.00-D-TUS-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6900 | Buy Now |
DISTI #
MMTD-25-20-F-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 20AWG 50 POS Wire to Board to 50 POS Wire to Board HDR-RCP - Bulk (Alt: MMTD-25-20-F-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3700 / $39.6900 | Buy Now |
DISTI #
200-MTD2520F1600DTUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$28.7300 / $39.6900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$29.4500 / $53.1100 | Buy Now |
DISTI #
000000000005482626
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$28.7300 / $39.6900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$29.4500 / $53.1100 | Buy Now |
DISTI #
5cd901dccd7c1c4c3856394a
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$25.4600 / $39.6900 | Buy Now |
Part Details for MMTD-25-20-F-16.00-D-TUS
MMTD-25-20-F-16.00-D-TUS CAD Models
MMTD-25-20-F-16.00-D-TUS Part Data Attributes
|
MMTD-25-20-F-16.00-D-TUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-25-20-F-16.00-D-TUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 7X20 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |