Part Details for MMTL-4870 by Micro-Mode Products Inc
Overview of MMTL-4870 by Micro-Mode Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-487-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
91487-042LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Black |
Price & Stock for MMTL-4870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9494
|
Newark | Smpm Female Cable Connector To |Micro Mode Products MMTL-4870 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3200 / $42.4400 | Buy Now |
DISTI #
5505-MMTL-4870-ND
|
DigiKey | TOOL REMOVE SMPM FEMALE CABLE CO Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4656 / $20.3400 | Buy Now |
DISTI #
77-MMTL-4870
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SMPM FEMALE CABLE CONNECTOR RE RoHS: Compliant | 0 |
|
$18.8900 / $19.6200 | Order Now |
DISTI #
MMTL-4870
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SMPM FEMALE CABLE CONNECTOR RE Min Qty: 1 Package Multiple: 1 |
Americas - 25 In Stock |
|
$18.8900 | Buy Now |