Part Details for MMTS-06-20-F-46.50-D-TUS by Samtec Inc
Overview of MMTS-06-20-F-46.50-D-TUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMTS-06-20-F-46.50-D-TUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTS-06-20-F-46.50-D-TUS-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4900 | Buy Now |
DISTI #
MMTS-06-20-F-46.50
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 1.18m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: MMTS-06-20-F-46.50) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $8.4300 | Buy Now |
DISTI #
200-MMTS620F46.5DTUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.1200 / $8.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $10.6900 | Buy Now |
DISTI #
000000000006167698
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.7800 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4700 / $10.6900 | Buy Now |
DISTI #
5cd902a8cd7c1c4c385727ec
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$4.4600 / $8.4300 | Buy Now |
Part Details for MMTS-06-20-F-46.50-D-TUS
MMTS-06-20-F-46.50-D-TUS CAD Models
MMTS-06-20-F-46.50-D-TUS Part Data Attributes
|
MMTS-06-20-F-46.50-D-TUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-06-20-F-46.50-D-TUS
Samtec Inc
Cable Assembly, 6 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.181 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 7X20 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |