Part Details for MMTS-10-24C-S-24.00-D-TDS by Samtec Inc
Overview of MMTS-10-24C-S-24.00-D-TDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTS-10-24C-S-24.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTS-10-24C-S-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 24AWG 10 POS Wire to Board to 10 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-10-24C-S-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.3700 / $21.0200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.3700 / $21.0200 | Buy Now |
Part Details for MMTS-10-24C-S-24.00-D-TDS
MMTS-10-24C-S-24.00-D-TDS CAD Models
MMTS-10-24C-S-24.00-D-TDS Part Data Attributes
|
MMTS-10-24C-S-24.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-10-24C-S-24.00-D-TDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.574548 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |