Part Details for MMTS-16-28-L-06.00-D-TDS by Samtec Inc
Overview of MMTS-16-28-L-06.00-D-TDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMTS-16-28-L-06.00-D-TDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTS-16-28-L-06.00-D-TDS-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0500 | Buy Now |
DISTI #
MMTS-16-28-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 16 POS Wire to Board to 16 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-16-28-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $15.5300 | Buy Now |
DISTI #
200-MTS1628L0600DTDS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.9600 / $15.5300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6800 / $15.5300 | Buy Now |
DISTI #
MMTS-16-28-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 16 POS Wire to Board to 16 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-16-28-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $15.5300 | Buy Now |
DISTI #
MMTS-16-28-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 16 POS Wire to Board to 16 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-16-28-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $15.5300 | Buy Now |
DISTI #
000000000004001667
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.2400 / $15.5300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6800 / $15.5300 | Buy Now |
DISTI #
5cd90255cd7c1c4c3856c6a8
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Layer | 0 |
|
$8.6800 / $15.5300 | Buy Now |
Part Details for MMTS-16-28-L-06.00-D-TDS
MMTS-16-28-L-06.00-D-TDS CAD Models
MMTS-16-28-L-06.00-D-TDS Part Data Attributes
|
MMTS-16-28-L-06.00-D-TDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-16-28-L-06.00-D-TDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |