Part Details for MMTS-20-24C-F-03.01-D-TUS by Samtec Inc
Overview of MMTS-20-24C-F-03.01-D-TUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTS-20-24C-F-03.01-D-TUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTS-20-24C-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 24AWG 20 POS Wire to Board to 20 POS Wire to Board HDR-RCP - Bulk (Alt: MMTS-20-24C-F-03.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$15.6000 / $29.8600 | Buy Now |
DISTI #
000000000004048722
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$15.6000 / $29.8600 | Buy Now |