Part Details for MMTST-02-30-F-03.54-S by Samtec Inc
Overview of MMTST-02-30-F-03.54-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMTST-02-30-F-03.54-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTST-02-30-F-03.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.09m 30AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTST-02-30-F-03.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.2000 / $2.1600 | Buy Now |
DISTI #
000000000004001674
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.2000 / $2.1600 | Buy Now |
Part Details for MMTST-02-30-F-03.54-S
MMTST-02-30-F-03.54-S CAD Models
MMTST-02-30-F-03.54-S Part Data Attributes
|
MMTST-02-30-F-03.54-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-30-F-03.54-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MMTST-02-30-F-03.54-S
This table gives cross-reference parts and alternative options found for MMTST-02-30-F-03.54-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTST-02-30-F-03.54-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10027011-602H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MMTST-02-30-F-03.54-S vs 10027011-602H |
1643330000 | Board Connector, 2 Contact(s), 1 Row(s), Male, 135 Degree, Solder Terminal, | Weidmüller Interface GmbH & Co. KG | MMTST-02-30-F-03.54-S vs 1643330000 |
68633-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MMTST-02-30-F-03.54-S vs 68633-002HLF |
78938-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MMTST-02-30-F-03.54-S vs 78938-702HLF |
8614-00-02-1-Y0-15-315-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMTST-02-30-F-03.54-S vs 8614-00-02-1-Y0-15-315-LF |
48227-0221 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | MMTST-02-30-F-03.54-S vs 48227-0221 |
CH31022H204 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | MMTST-02-30-F-03.54-S vs CH31022H204 |
HB1202G-KU3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMTST-02-30-F-03.54-S vs HB1202G-KU3 |
68002-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MMTST-02-30-F-03.54-S vs 68002-702HLF |
78998-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMTST-02-30-F-03.54-S vs 78998-602 |