Part Details for MMTST-02-30-F-99.00-D-LUS by Samtec Inc
Overview of MMTST-02-30-F-99.00-D-LUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMTST-02-30-F-99.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTST-02-30-F-99.00-D-LUS-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
MMTST-02-30-F-99.0
|
Avnet Americas | Cable Assembly Discrete Wire 2.515m 30AWG 2 POS Wire to Board to 2 POS Wire to Board HDR-RCP - Bulk (Alt: MMTST-02-30-F-99.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $6.6000 | Buy Now |
DISTI #
200-TST0230F9900DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$4.1300 / $6.6000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7900 / $8.9000 | Buy Now |
DISTI #
000000000005482804
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.1300 / $6.6000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.7900 / $8.9000 | Buy Now |
DISTI #
5cd9025ecd7c1c4c3856cfe3
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$2.9840 / $6.6010 | Buy Now |
Part Details for MMTST-02-30-F-99.00-D-LUS
MMTST-02-30-F-99.00-D-LUS CAD Models
MMTST-02-30-F-99.00-D-LUS Part Data Attributes
|
MMTST-02-30-F-99.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-30-F-99.00-D-LUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PIN CONNECTOR | |
Connector Side2 | PIN CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.29 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 2.514 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |