Part Details for MMTST-05-24-L-14.00-D-TUS by Samtec Inc
Overview of MMTST-05-24-L-14.00-D-TUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for MMTST-05-24-L-14.00-D-TUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTST-05-24-L-14.00-D-TUS-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5300 | Buy Now |
DISTI #
MMTST-05-24-L-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.356m 24AWG 5 POS Wire to Board to 5 POS Wire to Board HDR-RCP - Bulk (Alt: MMTST-05-24-L-14.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 / $7.2100 | Buy Now |
DISTI #
200-TST0524L1400DTUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$3.4300 / $7.2100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.3600 / $9.1400 | Buy Now |
DISTI #
000000000004001683
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.7500 / $7.2100 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.3600 / $9.1400 | Buy Now |
DISTI #
5cd902a5cd7c1c4c385724bd
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Layer | 0 |
|
$3.4300 / $7.2100 | Buy Now |
Part Details for MMTST-05-24-L-14.00-D-TUS
MMTST-05-24-L-14.00-D-TUS CAD Models
MMTST-05-24-L-14.00-D-TUS Part Data Attributes:
|
MMTST-05-24-L-14.00-D-TUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-05-24-L-14.00-D-TUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Length | 0.356 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 600 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |