Part Details for MMV02F47K0E by Ohmite Mfg Co
Overview of MMV02F47K0E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMV02F47K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MMV02F47K0E-ND
|
DigiKey | RES 47K OHM 1% 1/16W 0402 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD RoHS: Compliant |
50000 In Stock |
|
$0.0020 / $0.0117 | Buy Now |
|
Master Electronics | Res 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD RoHS: Compliant |
50000 In Stock |
|
$0.0020 / $0.0117 | Buy Now |