Part Details for MMV05F49R9E by Ohmite Mfg Co
Overview of MMV05F49R9E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMV05F49R9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 0805 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD RoHS: Compliant |
25000 In Stock |
|
$0.0049 / $0.0238 | Buy Now |
DISTI #
51632280
|
Verical | Res 0805 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1916 | Americas - 25000 |
|
$0.0064 / $0.0309 | Buy Now |
|
Master Electronics | Res 0805 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD RoHS: Compliant |
25000 In Stock |
|
$0.0049 / $0.0238 | Buy Now |