-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMV1S0524SC
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.0417A 1W 4-Pin 7SIP - Rail/Tube (Alt: MMV1S0524SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
MMV1S0524SC
|
TTI | Isolated DC/DC Converters - Through Hole 5V IN 24V OUT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 25 In Stock |
|
$6.6700 / $6.9400 | Buy Now |
DISTI #
MMV1S0524SC
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.0417A 1W 4-Pin 7SIP - Rail/Tube (Alt: MMV1S0524SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
MMV1S0524SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.1300 | Buy Now |
DISTI #
MMV1S0524SC
|
Avnet Abacus | Module DC-DC 1-OUT 24V 0.0417A 1W 4-Pin 7SIP (Alt: MMV1S0524SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMV1S0524SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMV1S0524SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.041 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |