Part Details for MMVPB32K1NNT by Switchcraft Conxall
Overview of MMVPB32K1NNT by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMVPB32K1NNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8100
|
Newark | Micro Bnc Patch Panel, 64 Port, 1U, Connector Type:Micro Bnc, No. Of Ports:64Ports, Lan Category:-, Rack U Height:1U, Product Range:Ultra Videopatch Series Rohs Compliant: Yes |Switchcraft/conxall MMVPB32K1NNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,961.2400 | Buy Now |
DISTI #
137-MMVPB32K1NNT-ND
|
DigiKey | 1RU, 2X32 MIDSIZE 12G 4K/8K VIDE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,950.1500 | Buy Now |
DISTI #
502-MMVPB32K1NNT
|
Mouser Electronics | Patch Panels 1RU, 2x32, V-PBay Norm, BNC, Non-Term RoHS: Compliant | 0 |
|
$2,899.1700 | Order Now |
DISTI #
72041636
|
RS | Connector, 1RU, 2X32 MidSize 12G 4K/8K Video Patchbay to BNC, Non-Terminated | Switchcraft MMVPB32K1NNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3,204.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,736.8800 / $2,936.6000 | Buy Now |
DISTI #
000000000006103389
|
Sager | Patch Panels 1RU, 2x32, V-PBay Norm, BNC, Non-Term | 0 |
|
Buy Now |