Part Details for MMVPMBTL by Switchcraft Conxall
Overview of MMVPMBTL by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMVPMBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6943
|
Newark | Microbnc Connect/ Disconnect Tool |Switchcraft/conxall MMVPMBTL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.2400 / $280.5800 | Buy Now |
DISTI #
137-MMVPMBTL-ND
|
DigiKey | MICRO BNC INSERTION AND WITHDRAW Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$183.5100 | Buy Now |
DISTI #
502-MMVPMBTL
|
Mouser Electronics | Extraction, Removal & Insertion Tools Micro BNC Insertion and Withdrawal Tool RoHS: Compliant | 2 |
|
$188.0000 | Buy Now |
DISTI #
72041634
|
RS | Micro BNC Insertion and Withdrawal Tool | Switchcraft MMVPMBTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$214.9200 / $233.5900 | RFQ |
|
Onlinecomponents.com | Micro BNC Insertion and Withdrawal Tool RoHS: Compliant | 0 |
|
$208.1200 / $223.5300 | Buy Now |
DISTI #
MMVPMBTL
|
TTI | Extraction, Removal & Insertion Tools Micro BNC Insertion and Withdrawal Tool RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$195.1400 | Buy Now |
DISTI #
000000000006136553
|
Sager | Extraction, Removal & Insertion Tools Micro BNC Insertion and Withdrawal Tool Min Qty: 1 | 0 |
|
$224.4100 / $246.2300 | Buy Now |