-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5532
|
Newark | Ferrite Bead, 600R, 0.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ1608B601CTAH0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 32000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
89R3077
|
Newark | Ferrite Bead, 600 Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608B601CTAH0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12304 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
MMZ1608B601CTAH0
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608B601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0143 | Buy Now |
DISTI #
MMZ1608B601CTAH0
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608B601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
89R3077
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R - Product that comes on tape, but is not reeled (Alt: 89R3077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0270 / $0.0980 | Buy Now |
|
Bristol Electronics | 3177 |
|
RFQ | ||
DISTI #
MMZ1608B601CTAH0
|
TME | Ferrite: bead, Imp.@ 100MHz: 600Ω, SMD, 500mA, 0603, R: 400mΩ Min Qty: 4000 | 0 |
|
$0.0138 / $0.0148 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
MMZ1608B601CTAH0
|
Avnet Abacus | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R (Alt: MMZ1608B601CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001092956
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant Container: Cut Tape | 16133 |
|
$0.0134 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608B601CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608B601CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608B601CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608B601CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMZ1608B601CTDH5 | TDK Corporation | $0.0252 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MMZ1608B601CTAH0 vs MMZ1608B601CTDH5 |
MMZ1608B601CT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MMZ1608B601CTAH0 vs MMZ1608B601CT |