-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2360
|
Newark | Ferrite Bead, 1.5 Kohm, 500Ma, 0805 , Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:1.5Kohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MMZ2012Y152BT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0180 | Buy Now |
DISTI #
89R3127
|
Newark | Ferrite Bead, 1.5 Kohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1.5Kohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.4Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MMZ2012Y152BT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1152 |
|
$0.0250 / $0.0290 | Buy Now |
|
Bristol Electronics | 4167 |
|
RFQ | ||
DISTI #
MMZ2012Y152BT000
|
Avnet Abacus | Ind Chip Bead 1.5KOhm 25% 100MHz Ferrite 500mA 0805 (Alt: MMZ2012Y152BT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 400m 25% 1.5k@100MHz 0805 Ferrite Beads ROHS | 1956 |
|
$0.0188 / $0.0347 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012Y152BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012Y152BT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MMZ2012Y152BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012Y152BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMB0805A-152LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805A-152LF |
BMB0805-152 | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.1A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805-152 |
BMB0805A-152LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805A-152LF |
BMB0805A-152ET | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805A-152ET |
MZ2029-152Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | MMZ2012Y152BT000 vs MZ2029-152Y |
BMB0805-152 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805-152 |
BMB0805A-152ETLF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | MMZ2012Y152BT000 vs BMB0805A-152ETLF |
BMB0805A-152 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805A-152 |
PMC0603-152-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MMZ2012Y152BT000 vs PMC0603-152-RC |
BMB0805A-152ET | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MMZ2012Y152BT000 vs BMB0805A-152ET |