Part Details for MN09 CLAMP CA 200/0.2 by AEMC Instruments
Overview of MN09 CLAMP CA 200/0.2 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
Price & Stock for MN09 CLAMP CA 200/0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-MN09
|
TME | AC current clamp adapter, Øcable: 20mm, I AC: 500mA÷240A, IP40 Min Qty: 1 | 0 |
|
$164.4200 | RFQ |