Part Details for MN27 by Duracell Inc
Overview of MN27 by Duracell Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for MN27
MN27 CAD Models
MN27 Part Data Attributes
|
MN27
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
MN27
Duracell Inc
Primary Battery, Alkaline Manganese Dioxide, MN27, 12V, 0.018Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Size | MN27 | |
Battery Type | PRIMARY | |
Capacity | 0.018 Ah | |
Diameter | 7.7 mm | |
Height | 28.2 mm | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 12 V | |
Weight | 4.4 g |